896-040-521-807

Heilind Number:EDA896-040-521-807
Manufacturer:EDAC
Manufacturer Number:896-040-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-807

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for reliable performance under extreme conditions. With two rows and a total of 40 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation to facilitate easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.