896-040-522-101

Heilind Number:EDA896-040-522-101
Manufacturer:EDAC
Manufacturer Number:896-040-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they deliver reliable power transmission. The single-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers efficient board-to-board connectivity. Boasting 40 positions and straight mount orientation, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your projects. Explore the complete range in our products category.