896-040-522-104

Heilind Number:EDA896-040-522-104
Manufacturer:EDAC
Manufacturer Number:896-040-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 40 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees robustness while the Copper Alloy contact material offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resistance. Whether you're in the electronics, automotive, or industrial sector, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and durability.