896-040-522-107

Heilind Number:EDA896-040-522-107
Manufacturer:EDAC
Manufacturer Number:896-040-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 40 positions, ensuring efficient signal transmission. The black housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each connector is engineered with precision, utilizing Copper Alloy as the contact material for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation on your PCB. Operating flawlessly in extreme conditions, the connectors boast an impressive temperature range of -40 to 105°C. Streamline your PCB connections with these high-performance Card Edge Connectors.