896-040-522-108

Heilind Number:EDA896-040-522-108
Manufacturer:EDAC
Manufacturer Number:896-040-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a crucial component for efficient board-to-board connections. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they not only deliver on durability but also on style. Featuring a single row design with a pitch and row spacing of .125 in and .2 in respectively, they offer seamless integration and precise alignment. The 40 positions ensure ample connectivity for various applications. Crafted with high-quality Copper Alloy contacts, these connectors guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions. Perfect for industrial or electronic projects, these connectors are a must-have for any PCB assembly setup. Upgrade your connectivity game with these essential components.