896-040-522-112

Heilind Number:EDA896-040-522-112
Manufacturer:EDAC
Manufacturer Number:896-040-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-112

Detailed Description

Upgrade your high-temperature electronic connections with these cutting-edge card edge connectors. Designed for seamless integration, they boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a single row configuration and 40 positions, these connectors offer optimal performance for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity game with these top-of-the-line card edge connectors.