896-040-522-201

Heilind Number:EDA896-040-522-201
Manufacturer:EDAC
Manufacturer Number:896-040-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-201

Detailed Description

Enhance the reliability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and uninterrupted power delivery. With a double-row layout and 40 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your setup with these reliable and high-performance connectors.