896-040-522-202

Heilind Number:EDA896-040-522-202
Manufacturer:EDAC
Manufacturer Number:896-040-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-202

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a robust 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a total of 40 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a range of applications. Upgrade your setup with these essential connectors, a must-have in any electronic assembly project.