896-040-522-203

Heilind Number:EDA896-040-522-203
Manufacturer:EDAC
Manufacturer Number:896-040-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-203

Detailed Description

Discover our high temperature card edge connectors, designed for reliable connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Featuring two rows and forty positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you need straight or angled mounting orientation, these connectors provide a secure and durable solution for your application. Trust in our quality products to meet your board-to-board PCB connection needs seamlessly.