896-040-522-602

Heilind Number:EDA896-040-522-602
Manufacturer:EDAC
Manufacturer Number:896-040-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-602

Detailed Description

Enhance the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed to meet rigorous industry standards, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring unparalleled durability and safety. With a 3A amperage rating, they offer reliable power transmission in a single-row configuration, featuring 40 positions with copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring top-tier performance and longevity. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.