896-040-522-603

Heilind Number:EDA896-040-522-603
Manufacturer:EDAC
Manufacturer Number:896-040-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-603

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3 A, they offer efficient power transmission. The single-row design with 40 positions allows for easy connectivity, while the copper alloy contact material guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, our connectors are perfect for a wide range of applications. Whether you're working in the automotive, industrial, or aerospace industry, trust in our high-quality Card Edge Connectors to meet your connectivity needs.