896-040-522-604

Heilind Number:EDA896-040-522-604
Manufacturer:EDAC
Manufacturer Number:896-040-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-604

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout, they offer seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. The 40 positions, made of high-quality Copper Alloy, deliver efficient power transmission with an amperage of 3 A. Perfect for board-to-board connections, these connectors feature a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for enhanced functionality and longevity.