896-040-522-607

Heilind Number:EDA896-040-522-607
Manufacturer:EDAC
Manufacturer Number:896-040-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-607

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer a secure connection for your PCBs. Featuring a single row with 40 positions, they provide ample connectivity for your projects. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board connections. Their straight mount orientation allows for easy installation, and they can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these high-quality connectors, a must-have in any electronic setup.