896-040-522-608

Heilind Number:EDA896-040-522-608
Manufacturer:EDAC
Manufacturer Number:896-040-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 40 positions, they offer seamless integration for your electronic setups. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Engineered for versatility, they feature a straight mount orientation, suitable for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project that demands high performance and reliability. Elevate your connectivity game with these premium-grade Card Edge Connectors.