896-040-522-612

Heilind Number:EDA896-040-522-612
Manufacturer:EDAC
Manufacturer Number:896-040-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a current rating of 3 A, they ensure reliable power transmission, while the Copper Alloy contacts offer superior conductivity. Boasting a single row layout with 40 positions at a pitch of .125 inches, they provide seamless integration in your PCB assembly. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade to these top-of-the-line connectors for efficient and secure board-to-board connections.