896-040-522-803

Heilind Number:EDA896-040-522-803
Manufacturer:EDAC
Manufacturer Number:896-040-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-803

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows, 40 positions, and a .125 inch pitch, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our black connectors to deliver superior power with a 3A rating, perfect for demanding industrial settings. Elevate your connectivity game with these high-quality components.