896-040-522-808

Heilind Number:EDA896-040-522-808
Manufacturer:EDAC
Manufacturer Number:896-040-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-522-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With a pitch of .125 inches and two rows of 40 positions, they ensure seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are perfect for various industrial applications. The straight mount orientation and black color make them easy to integrate into your setup. Upgrade your PCB connections with these high-quality connectors.