896-040-526-101

Heilind Number:EDA896-040-526-101
Manufacturer:EDAC
Manufacturer Number:896-040-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors are essential for seamless board-to-board connectivity. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they offer both style and performance. Featuring a single row layout with 40 positions, they ensure efficient data transmission. The contact material is made of robust Copper Alloy, guaranteeing long-lasting connectivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, ensuring seamless performance in any environment.