896-040-526-102

Heilind Number:EDA896-040-526-102
Manufacturer:EDAC
Manufacturer Number:896-040-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for utmost reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability even in the most demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless compatibility for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Boasting 40 positions, they provide ample room for your connections. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are the perfect choice for applications requiring steadfast performance. Trust in our advanced technology to streamline your connectivity needs.