896-040-526-103

Heilind Number:EDA896-040-526-103
Manufacturer:EDAC
Manufacturer Number:896-040-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-103

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for precision and durability, each connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, they offer seamless integration for your electronic assembly. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Trust in our commitment to quality and innovation as you connect with ease. Welcome to a new level of connectivity.