896-040-526-107

Heilind Number:EDA896-040-526-107
Manufacturer:EDAC
Manufacturer Number:896-040-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your electronics. Crafted with copper alloy contacts, they ensure efficient power transmission with an amperage of 3A. The straight mount orientation and 40 positions make them ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, they guarantee durability and stability. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.