896-040-526-112

Heilind Number:EDA896-040-526-112
Manufacturer:EDAC
Manufacturer Number:896-040-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-112

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only visually appealing but also offer superior heat resistance. Each connector features one row of 40 copper alloy contacts with a pitch of .125 inches, providing a secure and efficient connection for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal functionality even in extreme conditions. Trust in our connectors for seamless board-to-board connectivity in your electronic designs.