896-040-526-201

Heilind Number:EDA896-040-526-201
Manufacturer:EDAC
Manufacturer Number:896-040-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity, they offer reliable power transmission for your applications. Their two-row configuration with copper alloy contacts guarantees secure and efficient connections, while a .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Boasting 40 positions, these connectors accommodate complex setups with ease. Whether you require straight or right-angle mounting, we have you covered with various orientation options. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industries such as automotive, aerospace, and telecommunications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.