896-040-526-204

Heilind Number:EDA896-040-526-204
Manufacturer:EDAC
Manufacturer Number:896-040-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they can efficiently handle your power requirements. The Copper Alloy contact material guarantees reliable conductivity, while the double-row layout with 40 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our cutting-edge technology to streamline your board-to-board connections with ease and precision.