896-040-526-208

Heilind Number:EDA896-040-526-208
Manufacturer:EDAC
Manufacturer Number:896-040-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 polyphenylene sulfide. With two rows of copper alloy contacts, they offer a total of 40 positions for seamless board-to-board integration. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring robust performance. Upgrade your setup today with these essential components.