896-040-526-602

Heilind Number:EDA896-040-526-602
Manufacturer:EDAC
Manufacturer Number:896-040-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-602

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance, these connectors feature a single row with 40 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee reliability in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is achieved. The straight mount orientation facilitates easy installation, making them ideal for various applications in the electronics industry. Available in sleek black, these connectors combine functionality with a sleek design, ensuring seamless integration into any project. Trust in our Card Edge Connectors for superior quality and performance.