896-040-526-603

Heilind Number:EDA896-040-526-603
Manufacturer:EDAC
Manufacturer Number:896-040-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-603

Detailed Description

Enhance your high-temperature electronics projects with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a single row configuration with 40 positions, ensuring seamless connectivity. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3 A. Their .125-inch pitch and .2-inch row spacing provide precise alignment, while their straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional or DIY electronics enthusiast. Elevate your connectivity game with this essential component.