896-040-526-604

Heilind Number:EDA896-040-526-604
Manufacturer:EDAC
Manufacturer Number:896-040-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-604

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring a single row layout with 40 positions, these connectors ensure seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they're suited for various applications. Choose these connectors for efficient and secure board-to-board connections in your projects.