896-040-526-607

Heilind Number:EDA896-040-526-607
Manufacturer:EDAC
Manufacturer Number:896-040-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-607

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors boast exceptional heat resistance and reliability. Featuring a single row design with 40 positions, they offer seamless integration into your PCB setups. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in our connectors to deliver superior performance and durability for your projects.