896-040-526-802

Heilind Number:EDA896-040-526-802
Manufacturer:EDAC
Manufacturer Number:896-040-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-802

Detailed Description

Enhance the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in the most demanding environments. With a current rating of 3A and copper alloy contact material, they guarantee efficient power transmission. The connectors offer a dual-row configuration with a total of 40 positions, perfect for complex circuitry setups. Their sleek black design adds a touch of sophistication to your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Trust in our high-quality connectors to streamline your board-to-board connections with ease.