896-040-526-804

Heilind Number:EDA896-040-526-804
Manufacturer:EDAC
Manufacturer Number:896-040-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-804

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a current rating of 3 A, they provide efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless connectivity in tight spaces. Made of high-quality copper alloy, the contacts guarantee superior conductivity. With 40 positions, these connectors accommodate complex PCB layouts. Suitable for straight mounting, they allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, they are perfect for industrial applications. Upgrade your PCB connectors with this essential component.