896-040-526-808

Heilind Number:EDA896-040-526-808
Manufacturer:EDAC
Manufacturer Number:896-040-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-808

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperature conditions. With a current rating of 3 A, they provide secure power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connectivity for up to 40 positions. Their straight mount orientation makes installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCBs with these high-quality connectors for enhanced performance and reliability.