896-040-526-812

Heilind Number:EDA896-040-526-812
Manufacturer:EDAC
Manufacturer Number:896-040-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-526-812

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient and reliable connections. With a total of 40 positions, these connectors offer ample room for your board-to-board interconnections. Their straight mount orientation facilitates seamless installation, while their operating temperature range of -40 to 105°C guarantees reliable functionality in various conditions. Upgrade your setup with these high-quality connectors for superior performance and peace of mind.