896-040-540-101

Heilind Number:EDA896-040-540-101
Manufacturer:EDAC
Manufacturer Number:896-040-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these black connectors boast a robust amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance. With a single row layout and 40 positions, these connectors ensure seamless connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, these connectors are engineered to excel, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.