896-040-540-104

Heilind Number:EDA896-040-540-104
Manufacturer:EDAC
Manufacturer Number:896-040-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer not just durability but also compliance with safety standards. With a single row layout and a pitch of .125 inches, they ensure efficient signal transmission. Each connector boasts 40 positions and copper alloy contacts, delivering reliable power and data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Trust in their straight mount orientation and precision engineering for a seamless integration into your PCB setup. Explore our range of high-quality connectors and elevate your connectivity solutions.