896-040-540-107

Heilind Number:EDA896-040-540-107
Manufacturer:EDAC
Manufacturer Number:896-040-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless integration for various applications. Engineered for durability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and contacts constructed from Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with 40 positions, provide ample room for secure connections. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for industrial use. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.