896-040-540-108

Heilind Number:EDA896-040-540-108
Manufacturer:EDAC
Manufacturer Number:896-040-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row configuration and a total of 40 positions, they offer seamless and efficient board-to-board connectivity. The contact material, made from high-quality Copper Alloy, ensures reliable and low-resistance signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with these high-performance connectors for superior connectivity.