896-040-540-112

Heilind Number:EDA896-040-540-112
Manufacturer:EDAC
Manufacturer Number:896-040-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-112

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components designed for seamless board-to-board PCB connections. Engineered for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With copper alloy contact material and a pitch of .125 inches, they offer reliable conductivity for demanding applications. The single-row design with 40 positions allows for efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of industrial and electronic systems. Trust in our quality craftsmanship to deliver seamless connectivity in any project.