896-040-540-201

Heilind Number:EDA896-040-540-201
Manufacturer:EDAC
Manufacturer Number:896-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance even in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are both visually appealing and durable. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for up to 40 positions. Whether you need to connect boards straight or at an angle, our connectors provide flexibility with their straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors that meet all your requirements for efficiency and performance.