896-040-540-202

Heilind Number:EDA896-040-540-202
Manufacturer:EDAC
Manufacturer Number:896-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures from -40 to 105 °C, these connectors ensure reliable performance in any environment. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee both safety and efficiency. Featuring 40 positions in a 2-row configuration, these connectors offer high density and connectivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Whether for industrial or commercial applications, their 3A amperage rating and straight mount orientation make them versatile and easy to use. Upgrade your board-to-board connections with these premium Card Edge Connectors.