896-040-540-203

Heilind Number:EDA896-040-540-203
Manufacturer:EDAC
Manufacturer Number:896-040-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a dual-row configuration and 40 positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contacts ensure efficient power transmission, rated for an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high performance and longevity are essential. Trust in our connectors to deliver seamless and secure connectivity for your PCB projects.