896-040-540-204

Heilind Number:EDA896-040-540-204
Manufacturer:EDAC
Manufacturer Number:896-040-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a black color finish, they seamlessly blend into any setup. The copper alloy contact material guarantees efficient power transmission, while the double-row configuration with 40 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on a DIY project or a professional installation, trust in the quality and performance of our Card Edge Connectors.