896-040-540-208

Heilind Number:EDA896-040-540-208
Manufacturer:EDAC
Manufacturer Number:896-040-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they can handle high-power applications with ease. The two rows of copper alloy contacts provide efficient connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. With 40 positions available, you have plenty of room for your connections. Whether you need straight or right-angle mounting, these connectors are versatile enough to suit your specific design. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial and automotive applications. Upgrade your PCB setup with these reliable Card Edge Connectors for seamless and high-performance board-to-board connections.