896-040-540-804

Heilind Number:EDA896-040-540-804
Manufacturer:EDAC
Manufacturer Number:896-040-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered with precision and durability in mind. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors ensure seamless conductivity. Perfect for two-row configurations with 40 positions, they guarantee efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.