896-040-540-808

Heilind Number:EDA896-040-540-808
Manufacturer:EDAC
Manufacturer Number:896-040-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability in any application. With two rows and a total of 40 positions, they offer ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, perfect alignment is effortlessly achieved. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB connectivity with these top-of-the-line connectors.