896-040-540-812

Heilind Number:EDA896-040-540-812
Manufacturer:EDAC
Manufacturer Number:896-040-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-540-812

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your devices. The Copper Alloy contact material guarantees efficient conductivity, while the two rows of 40 positions each provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment to your PCBs. Suitable for straight mounting orientation, they are perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronics project. Upgrade your connectivity solutions with these top-of-the-line components.