896-040-541-101

Heilind Number:EDA896-040-541-101
Manufacturer:EDAC
Manufacturer Number:896-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout housing 40 positions, they offer seamless integration for your electronic systems. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, they guarantee stability even in extreme conditions. Perfect for a wide range of applications, these connectors are a must-have for any advanced electronic setup. Upgrade to the future of connectivity with our Card Edge Connectors.