896-040-541-103

Heilind Number:EDA896-040-541-103
Manufacturer:EDAC
Manufacturer Number:896-040-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-103

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for resilience in challenging environments, these connectors boast a sleek black hue and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 40 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and high-quality connectivity.