896-040-541-104

Heilind Number:EDA896-040-541-104
Manufacturer:EDAC
Manufacturer Number:896-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a single row layout and 40 positions, they offer seamless connectivity for your circuit boards. The contact material is crafted from durable Copper Alloy, guaranteeing long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our cutting-edge technology to enhance your connectivity solutions.