896-040-541-108

Heilind Number:EDA896-040-541-108
Manufacturer:EDAC
Manufacturer Number:896-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-108

Detailed Description

Elevate your connectivity with our high temp card edge connectors, designed for precision and performance. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation in even the most demanding environments. Featuring 40 positions and a single row layout, they offer seamless integration for a wide range of applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand the rigors of industrial use. Whether you're working on a new project or upgrading existing systems, trust in our black card edge connectors to deliver uncompromising quality and performance.